
ACCRFBOUTON29JF | |
|---|---|
DigiKey Part Number | 716-1023-ND |
Manufacturer | |
Manufacturer Product Number | ACCRFBOUTON29JF |
Description | KNOB KNURLED W/SKIRT 0.236" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | RT25 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 641,13000 Kč | 2 641,13 Kč |
| 5 | 2 346,56800 Kč | 11 732,84 Kč |
| 10 | 2 241,24300 Kč | 22 412,43 Kč |
| 25 | 2 118,58920 Kč | 52 964,73 Kč |
| 50 | 2 036,86060 Kč | 101 843,03 Kč |
| 100 | 1 963,53980 Kč | 196 353,98 Kč |
| Unit Price without VAT: | 2 641,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,76730 Kč |










