
P11S1V0FLSY00502KA | |
|---|---|
DigiKey Part Number | 716-1012-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | P11S1V0FLSY00502KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 20 | 236,32200 Kč | 4 726,44 Kč |
| 40 | 223,31375 Kč | 8 932,55 Kč |
| 60 | 216,02400 Kč | 12 961,44 Kč |
| 100 | 207,16000 Kč | 20 716,00 Kč |
| 260 | 191,50581 Kč | 49 791,51 Kč |
| 500 | 181,45800 Kč | 90 729,00 Kč |
| 1 000 | 171,37161 Kč | 171 371,61 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |


