1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug
PE30L0FL102MAB

PE30L0FL102MAB

DigiKey Part Number
PE30FL-1.0K-ND
Manufacturer
Manufacturer Product Number
PE30L0FL102MAB
Description
POT 1K OHM 3W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PE30L0FL102MAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
3W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.776" Dia (19.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1804,43000 Kč804,43 Kč
10667,44200 Kč6 674,42 Kč
30610,00600 Kč18 300,18 Kč
50584,93700 Kč29 246,85 Kč
100552,49730 Kč55 249,73 Kč
250512,29156 Kč128 072,89 Kč
Manufacturers Standard Package
Unit Price without VAT:804,43000 Kč
Unit Price with VAT:973,36030 Kč