Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7103SYCQE2
7103SYCQE2

7103SYCQE2

DigiKey Part Number
CKN11008-ND
Manufacturer
Manufacturer Product Number
7103SYCQE2
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103SYCQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Black Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10121,41000 Kč1 214,10 Kč
40111,09525 Kč4 443,81 Kč
80106,25513 Kč8 500,41 Kč
120103,52192 Kč12 422,63 Kč
28098,02393 Kč27 446,70 Kč
52094,18573 Kč48 976,58 Kč
1 00090,28741 Kč90 287,41 Kč
Manufacturers Standard Package
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč