Socket Contact Tin 15-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282308-1

DigiKey Part Number
A126721TR-ND - Tape & Reel (TR)
A126721CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282308-1
Description
CONN SOCKET 15-20AWG CRIMP TIN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282308-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
15-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,02600 Kč60,26 Kč
255,64440 Kč141,11 Kč
505,37540 Kč268,77 Kč
1005,11930 Kč511,93 Kč
2504,79764 Kč1 199,41 Kč
5004,56832 Kč2 284,16 Kč
1 0004,34995 Kč4 349,95 Kč
2 5004,07748 Kč10 193,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,96043 Kč19 802,15 Kč
10 0003,77141 Kč37 714,10 Kč
15 0003,66509 Kč54 976,35 Kč
25 0003,53543 Kč88 385,75 Kč
35 0003,45254 Kč120 838,90 Kč
50 0003,36682 Kč168 341,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč