Infrared (IR) Emitter 940nm 1.55V 100mA 65mW/sr @ 100mA 20° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2940G

DigiKey Part Number
VSMY2940GTR-ND - Tape & Reel (TR)
VSMY2940GCT-ND - Cut Tape (CT)
VSMY2940GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2940G
Description
EMITTER IR 940NM 100MA 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 65mW/sr @ 100mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2940G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
65mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,36300 Kč143,63 Kč
10010,57250 Kč1 057,25 Kč
5008,88846 Kč4 444,23 Kč
1 0008,33642 Kč8 336,42 Kč
2 0007,86816 Kč15 736,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,98796 Kč41 927,76 Kč
12 0006,69457 Kč80 334,84 Kč
18 0006,54613 Kč117 830,34 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč