
TSSP57038HTT1 | |
|---|---|
DigiKey Part Number | 751-TSSP57038HTT1-ND |
Manufacturer | |
Manufacturer Product Number | TSSP57038HTT1 |
Description | SMD IR RECEIVER 38KHZ TOP VIEW W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 100 | 31,15050 Kč | 3 115,05 Kč |
| 500 | 27,13068 Kč | 13 565,34 Kč |
| 1 500 | 25,14931 Kč | 37 723,96 Kč |
| 3 000 | 24,14329 Kč | 72 429,87 Kč |
| 6 000 | 23,29235 Kč | 139 754,10 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |





