
GT CS8PM1.13-LSLU-26-1-350-B-R18 | |
|---|---|
DigiKey Part Number | 475-GTCS8PM1.13-LSLU-26-1-350-B-R18TR-ND - Tape & Reel (TR) 475-GTCS8PM1.13-LSLU-26-1-350-B-R18CT-ND - Cut Tape (CT) 475-GTCS8PM1.13-LSLU-26-1-350-B-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT CS8PM1.13-LSLU-26-1-350-B-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Green 528nm (513nm ~ 543nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (513nm ~ 543nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 160lm (140lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 100 | 20,02160 Kč | 2 002,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,92613 Kč | 10 155,68 Kč |
| 1 200 | 16,03933 Kč | 19 247,20 Kč |
| 1 800 | 15,58460 Kč | 28 052,28 Kč |
| 3 000 | 15,07124 Kč | 45 213,72 Kč |
| 4 200 | 14,76609 Kč | 62 017,58 Kč |
| 6 000 | 14,46850 Kč | 86 811,00 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |







