
GD CS8PM1.14-VJVK-W4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDCS8PM1.14-VJVK-W4-1-350-R18TR-ND - Tape & Reel (TR) 475-GDCS8PM1.14-VJVK-W4-1-350-R18CT-ND - Cut Tape (CT) 475-GDCS8PM1.14-VJVK-W4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CS8PM1.14-VJVK-W4-1-350-R18 |
Description | LED OSLON SSL80 BLUE 455NM 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Blue 455nm (439nm ~ 457nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 768mW (710mW ~ 825mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
Wavelength 455nm (439nm ~ 457nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.31mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 2.6°C/W |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 25,19300 Kč | 251,93 Kč |
| 100 | 19,04520 Kč | 1 904,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,07715 Kč | 9 646,29 Kč |
| 1 200 | 15,22660 Kč | 18 271,92 Kč |
| 1 800 | 14,79037 Kč | 26 622,67 Kč |
| 3 000 | 14,29791 Kč | 42 893,73 Kč |
| 4 200 | 14,00501 Kč | 58 821,04 Kč |
| 6 000 | 13,71944 Kč | 82 316,64 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |




