Infrared (IR) Emitter 860nm 3.25V 1.5A 515mW/sr @ 1.5A 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 860nm 3.25V 1.5A 515mW/sr @ 1.5A 120° 3-SMD, No Lead
Welcome Home Series, Episode 1 - The Front Door

VSMA1085600

DigiKey Part Number
751-VSMA1085600TR-ND - Tape & Reel (TR)
751-VSMA1085600CT-ND - Cut Tape (CT)
751-VSMA1085600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1085600
Description
HIGH POWERED INFRARED EMITTER, +
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.25V 1.5A 515mW/sr @ 1.5A 120° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMA1085600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
515mW/sr @ 1.5A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.25V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1044,66300 Kč446,63 Kč
10034,64250 Kč3 464,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60029,83152 Kč17 898,91 Kč
1 20028,45649 Kč34 147,79 Kč
1 80027,75212 Kč49 953,82 Kč
3 00026,95716 Kč80 871,48 Kč
4 20026,48493 Kč111 236,71 Kč
6 00026,02443 Kč156 146,58 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč