
SFH 4770S A01 | |
|---|---|
DigiKey Part Number | 475-SFH4770SA01TR-ND - Tape & Reel (TR) 475-SFH4770SA01CT-ND - Cut Tape (CT) 475-SFH4770SA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4770S A01 |
Description | SYNIOS P2720 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.35V 1.5A 1200mW/sr @ 1.5A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4770S A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1200mW/sr @ 1.5A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 100 | 41,46270 Kč | 4 146,27 Kč |
| 500 | 36,37820 Kč | 18 189,10 Kč |
| 1 000 | 34,72355 Kč | 34 723,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,32278 Kč | 66 645,56 Kč |
| 4 000 | 32,13797 Kč | 128 551,88 Kč |
| 6 000 | 31,53186 Kč | 189 191,16 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |











