
SFH 4770S | |
|---|---|
DigiKey Part Number | 475-SFH4770STR-ND - Tape & Reel (TR) 475-SFH4770SCT-ND - Cut Tape (CT) 475-SFH4770SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4770S |
Description | EMITTER IR 860NM 1.5A SYNIOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.2V 1.5A 370mW/sr @ 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4770S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 370mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 500 | 27,94708 Kč | 13 973,54 Kč |
| 1 000 | 26,59460 Kč | 26 594,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,44937 Kč | 50 898,74 Kč |
| 4 000 | 24,48031 Kč | 97 921,24 Kč |
| 6 000 | 23,98437 Kč | 143 906,22 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |







