
VOS627A-4T | |
|---|---|
DigiKey Part Number | 751-VOS627A-4TTR-ND - Tape & Reel (TR) 751-VOS627A-4TCT-ND - Cut Tape (CT) 751-VOS627A-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-4T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| 500 | 6,82142 Kč | 3 410,71 Kč |
| 1 000 | 6,37594 Kč | 6 375,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80297 Kč | 17 408,91 Kč |
| 6 000 | 5,51134 Kč | 33 068,04 Kč |
| 9 000 | 5,36193 Kč | 48 257,37 Kč |
| 15 000 | 5,19321 Kč | 77 898,15 Kč |
| 21 000 | 5,09294 Kč | 106 951,74 Kč |
| 30 000 | 4,99514 Kč | 149 854,20 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |











