
APTD3216MGC | |
|---|---|
DigiKey Part Number | 754-1154-2-ND - Tape & Reel (TR) 754-1154-1-ND - Cut Tape (CT) 754-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216MGC |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216MGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| 1 000 | 6,40733 Kč | 6 407,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02979 Kč | 12 059,58 Kč |
| 4 000 | 5,70957 Kč | 22 838,28 Kč |
| 6 000 | 5,54533 Kč | 33 271,98 Kč |
| 10 000 | 5,35997 Kč | 53 599,70 Kč |
| 14 000 | 5,24974 Kč | 73 496,36 Kč |
| 20 000 | 5,14220 Kč | 102 844,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










