
8838-0-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED90531-ND |
Manufacturer | |
Manufacturer Product Number | 8838-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.086" (2.18mm) |
Series | Flange Diameter 0.115" (2.92mm) |
Packaging Bulk | Socket Depth 0.250" (6.35mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.296" (7.52mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,78120 Kč | 444,53 Kč |
| 50 | 16,92860 Kč | 846,43 Kč |
| 100 | 16,11810 Kč | 1 611,81 Kč |
| 250 | 15,10764 Kč | 3 776,91 Kč |
| 500 | 14,38572 Kč | 7 192,86 Kč |
| 1 000 | 13,69889 Kč | 13 698,89 Kč |
| 2 500 | 12,84137 Kč | 32 103,42 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




