18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLZ-MMZ

AVR-M1608C180MT6AB

DigiKey Part Number
445-2540-2-ND - Tape & Reel (TR)
445-2540-1-ND - Cut Tape (CT)
445-2540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C180MT6AB
Description
VARISTOR 18V 30A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C180MT6AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
11 V
Varistor Voltage (Min)
14.4 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,18400 Kč21,84 Kč
251,92360 Kč48,09 Kč
1001,62520 Kč162,52 Kč
2501,48496 Kč371,24 Kč
5001,39972 Kč699,86 Kč
1 0001,33001 Kč1 330,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17878 Kč4 715,12 Kč
8 0001,14124 Kč9 129,92 Kč
12 0001,12245 Kč13 469,40 Kč
20 0001,10163 Kč22 032,60 Kč
28 0001,08945 Kč30 504,60 Kč
40 0001,07774 Kč43 109,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč