
VOR1003M4T | |
|---|---|
DigiKey Part Number | 751-VOR1003M4TTR-ND - Tape & Reel (TR) 751-VOR1003M4TCT-ND - Cut Tape (CT) 751-VOR1003M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1003M4T |
Description | 1 Form A Solid State Relay SOP-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VOR1003M4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 50 | 55,63640 Kč | 2 781,82 Kč |
| 100 | 53,73180 Kč | 5 373,18 Kč |
| 250 | 51,30904 Kč | 12 827,26 Kč |
| 500 | 49,54814 Kč | 24 774,07 Kč |
| 1 000 | 47,84604 Kč | 47 846,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,26525 Kč | 135 795,75 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |










