Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY111G5S

DigiKey Part Number
5875-APY111G5S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY111G5S
Description
SSR RELAY SPST-NO 5.0A 20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 20 V
Load Current
5 A
On-State Resistance (Max)
0.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 995
MARKETPLACE PRODUCT
Will ship in approximately 25 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1037,79600 Kč377,96 Kč
10033,07190 Kč3 307,19 Kč
50026,67208 Kč13 336,04 Kč
1 00024,24723 Kč24 247,23 Kč
2 00022,45106 Kč44 902,12 Kč
5 00020,78802 Kč103 940,10 Kč
10 00018,89820 Kč188 982,00 Kč
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč