
VLMRGB1500-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMRGB1500-GS08TR-ND - Tape & Reel (TR) 751-VLMRGB1500-GS08CT-ND - Cut Tape (CT) 751-VLMRGB1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMRGB1500-GS08 |
Description | MULTI SMD CHIPLED RGB (4-PIN) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.825V Red, 2.6V Green, 2.6V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.825V Red, 2.6V Green, 2.6V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0404 (1010 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Square with Flat Top | Height (Max) 0.75mm |
Lens Size 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,33154 Kč | 1 665,77 Kč |
| 1 000 | 3,08293 Kč | 3 082,93 Kč |
| 2 000 | 2,87127 Kč | 5 742,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69137 Kč | 10 765,48 Kč |
| 8 000 | 2,53861 Kč | 20 308,88 Kč |
| 12 000 | 2,46027 Kč | 29 523,24 Kč |
| 20 000 | 2,37178 Kč | 47 435,60 Kč |
| 28 000 | 2,31914 Kč | 64 935,92 Kč |
| 40 000 | 2,26779 Kč | 90 711,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









