
KT TATPE1.13-SASB-T4T5-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-KTTATPE1.13-SASB-T4T5-1-5-R18TR-ND - Tape & Reel (TR) 475-KTTATPE1.13-SASB-T4T5-1-5-R18CT-ND - Cut Tape (CT) 475-KTTATPE1.13-SASB-T4T5-1-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT TATPE1.13-SASB-T4T5-1-5-R18 |
Description | DISCOVER THE SMARTLED PURE 0201, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.4V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.60mm L x 0.30mm W | |
Height (Max) | 0.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 500 | 1,61516 Kč | 807,58 Kč |
| 1 000 | 1,47973 Kč | 1 479,73 Kč |
| 2 000 | 1,36435 Kč | 2 728,70 Kč |
| 5 000 | 1,23737 Kč | 6 186,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,11707 Kč | 16 756,05 Kč |
| 30 000 | 1,05576 Kč | 31 672,80 Kč |
| 45 000 | 1,02432 Kč | 46 094,40 Kč |
| 75 000 | 0,98881 Kč | 74 160,75 Kč |
| 105 000 | 0,96768 Kč | 101 606,40 Kč |
| 150 000 | 0,94709 Kč | 142 063,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





