


VEML6030 | |
|---|---|
DigiKey Part Number | VEML6030TR-ND - Tape & Reel (TR) VEML6030CT-ND - Cut Tape (CT) VEML6030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6030 |
Description | SENSOR OPT 550NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML6030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 29,48200 Kč | 147,41 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 50 | 25,18500 Kč | 1 259,25 Kč |
| 100 | 24,12670 Kč | 2 412,67 Kč |
| 500 | 21,99708 Kč | 10 998,54 Kč |
| 1 000 | 21,20462 Kč | 21 204,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,08158 Kč | 60 244,74 Kč |
| 6 000 | 19,44835 Kč | 116 690,10 Kč |
| 9 000 | 19,10260 Kč | 171 923,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











