


VEML6035 | |
|---|---|
DigiKey Part Number | VEML6035TR-ND - Tape & Reel (TR) VEML6035CT-ND - Cut Tape (CT) VEML6035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6035 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML6035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,66000 Kč | 128,30 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,92160 Kč | 573,04 Kč |
| 50 | 21,89680 Kč | 1 094,84 Kč |
| 100 | 20,95810 Kč | 2 095,81 Kč |
| 500 | 19,07752 Kč | 9 538,76 Kč |
| 1 000 | 18,37787 Kč | 18 377,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,38620 Kč | 52 158,60 Kč |
| 6 000 | 16,82717 Kč | 100 963,02 Kč |
| 9 000 | 16,52176 Kč | 148 695,84 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |







