
VEML3235 | |
|---|---|
DigiKey Part Number | 751-VEML3235TR-ND - Tape & Reel (TR) 751-VEML3235CT-ND - Cut Tape (CT) 751-VEML3235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML3235 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 20,11600 Kč | 100,58 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 50 | 17,09240 Kč | 854,62 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| 500 | 14,83130 Kč | 7 415,65 Kč |
| 1 000 | 14,27003 Kč | 14 270,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,47449 Kč | 40 423,47 Kč |
| 6 000 | 13,02604 Kč | 78 156,24 Kč |
| 9 000 | 12,78116 Kč | 115 030,44 Kč |
| 15 000 | 12,48974 Kč | 187 346,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










