Capacitive Touch Buttons 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CMBR3110-SX2IT

DigiKey Part Number
448-CY8CMBR3110-SX2ITTR-ND - Tape & Reel (TR)
448-CY8CMBR3110-SX2ITCT-ND - Cut Tape (CT)
448-CY8CMBR3110-SX2ITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8CMBR3110-SX2IT
Description
IC CAP SENSE 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 10
LED Driver Channels
Up to 5
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,73300 Kč377,33 Kč
2534,46200 Kč861,55 Kč
10030,86500 Kč3 086,50 Kč
25029,15028 Kč7 287,57 Kč
50028,11632 Kč14 058,16 Kč
1 00027,26569 Kč27 265,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,36761 Kč65 919,02 Kč
5 00025,82641 Kč129 132,05 Kč
7 50025,55546 Kč191 665,95 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč