TLMY1100-GS15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMO1000-GS08

DigiKey Part Number
TLMO1000-GS08TR-ND - Tape & Reel (TR)
TLMO1000-GS08CT-ND - Cut Tape (CT)
TLMO1000-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMO1000-GS08
Description
LED ORANGE 0603 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMO1000-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
105,81200 Kč58,12 Kč
1003,33900 Kč333,90 Kč
1 0002,61292 Kč2 612,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč