
SQT-150-03-L-T | |
|---|---|
DigiKey Part Number | SQT-150-03-L-T-ND |
Manufacturer | |
Manufacturer Product Number | SQT-150-03-L-T |
Description | CONN RCPT 150POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-150-03-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | 0.208" (5.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,58000 Kč | 541,58 Kč |
| 10 | 512,83500 Kč | 5 128,35 Kč |
| 25 | 493,46280 Kč | 12 336,57 Kč |
| 50 | 481,38540 Kč | 24 069,27 Kč |
| 100 | 355,15360 Kč | 35 515,36 Kč |
| 250 | 333,02004 Kč | 83 255,01 Kč |
| Unit Price without VAT: | 541,58000 Kč |
|---|---|
| Unit Price with VAT: | 655,31180 Kč |






