
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,24000 Kč | 602,24 Kč |
| 5 | 584,13800 Kč | 2 920,69 Kč |
| 10 | 566,03500 Kč | 5 660,35 Kč |
| 25 | 542,03760 Kč | 13 550,94 Kč |
| 100 | 505,83360 Kč | 50 583,36 Kč |
| Unit Price without VAT: | 602,24000 Kč |
|---|---|
| Unit Price with VAT: | 728,71040 Kč |











