


STM32F777BIT6 | |
|---|---|
DigiKey Part Number | 497-16652-ND |
Manufacturer | |
Manufacturer Product Number | STM32F777BIT6 |
Description | IC MCU 32BIT 2MB FLASH 208LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 2MB (2M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 208-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,44000 Kč | 532,44 Kč |
| 10 | 427,76700 Kč | 4 277,67 Kč |
| 25 | 401,59360 Kč | 10 039,84 Kč |
| 100 | 372,83790 Kč | 37 283,79 Kč |
| 360 | 354,58636 Kč | 127 651,09 Kč |
| Unit Price without VAT: | 532,44000 Kč |
|---|---|
| Unit Price with VAT: | 644,25240 Kč |

















