
TEMT6202FX01 | |
---|---|
DigiKey Part Number | 751-TEMT6202FX01-ND |
Manufacturer | |
Manufacturer Product Number | TEMT6202FX01 |
Description | SENSOR OPT 550NM AMBIENT 2 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
5 | 15,87200 Kč | 79,36 Kč |
10 | 15,08100 Kč | 150,81 Kč |
25 | 14,10600 Kč | 352,65 Kč |
50 | 13,44360 Kč | 672,18 Kč |
100 | 12,83960 Kč | 1 283,96 Kč |
500 | 11,62648 Kč | 5 813,24 Kč |
3 000 | 10,53692 Kč | 31 610,76 Kč |
6 000 | 10,17684 Kč | 61 061,04 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |