
TEMD6200FITX01 | |
|---|---|
DigiKey Part Number | 751-TEMD6200FITX01TR-ND - Tape & Reel (TR) 751-TEMD6200FITX01CT-ND - Cut Tape (CT) 751-TEMD6200FITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD6200FITX01 |
Description | SENSOR OPT 540NMAMB 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMD6200FITX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 17,59600 Kč | 87,98 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,63080 Kč | 390,77 Kč |
| 50 | 14,90020 Kč | 745,01 Kč |
| 100 | 14,23450 Kč | 1 423,45 Kč |
| 500 | 12,89866 Kč | 6 449,33 Kč |
| 1 000 | 12,40163 Kč | 12 401,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,69792 Kč | 35 093,76 Kč |
| 6 000 | 11,30119 Kč | 67 807,14 Kč |
| 9 000 | 11,08459 Kč | 99 761,31 Kč |
| 15 000 | 10,82689 Kč | 162 403,35 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



