
VEMD4210FX02 | |
|---|---|
DigiKey Part Number | 751-VEMD4210FX02TR-ND - Tape & Reel (TR) 751-VEMD4210FX02CT-ND - Cut Tape (CT) 751-VEMD4210FX02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4210FX02 |
Description | AEC-Q102 PIN PHOTODIODE- AMBIENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 530nm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Vishay Semiconductor Opto Division | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 0805 (2012 Metric) |
Wavelength 530nm | Supplier Device Package 0805 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,49100 Kč | 114,91 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 500 | 7,00662 Kč | 3 503,31 Kč |
| 1 000 | 6,55113 Kč | 6 551,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,96585 Kč | 17 897,55 Kč |
| 6 000 | 5,66797 Kč | 34 007,82 Kč |
| 9 000 | 5,51531 Kč | 49 637,79 Kč |
| 15 000 | 5,34298 Kč | 80 144,70 Kč |
| 21 000 | 5,24054 Kč | 110 051,34 Kč |
| 30 000 | 5,14064 Kč | 154 219,20 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |





