
VEMD4200FX01 | |
|---|---|
DigiKey Part Number | 751-VEMD4200FX01TR-ND - Tape & Reel (TR) 751-VEMD4200FX01CT-ND - Cut Tape (CT) 751-VEMD4200FX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4200FX01 |
Description | SENSOR OPT 540NMAMB 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Vishay Semiconductor Opto Division | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 0805 (2012 Metric) |
Wavelength 540nm | Supplier Device Package 0805 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 5 | 11,17800 Kč | 55,89 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 50 | 9,38500 Kč | 469,25 Kč |
| 100 | 8,94490 Kč | 894,49 Kč |
| 500 | 8,06148 Kč | 4 030,74 Kč |
| 1 000 | 7,73322 Kč | 7 733,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26814 Kč | 21 804,42 Kč |
| 6 000 | 7,00616 Kč | 42 036,96 Kč |
| 9 000 | 6,86313 Kč | 61 768,17 Kč |
| 15 000 | 6,69299 Kč | 100 394,85 Kč |
| 21 000 | 6,58671 Kč | 138 320,91 Kč |
| 30 000 | 6,47880 Kč | 194 364,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |








