
SFH 5701 A01 | |
|---|---|
DigiKey Part Number | 475-SFH5701A01TR-ND - Tape & Reel (TR) 475-SFH5701A01CT-ND - Cut Tape (CT) 475-SFH5701A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 5701 A01 |
Description | SENSOR OPT 600NM AMBIENT 2 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm Current 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 5701 A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 600nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.45V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 15,62200 Kč | 78,11 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,84200 Kč | 346,05 Kč |
| 50 | 13,19100 Kč | 659,55 Kč |
| 100 | 12,59040 Kč | 1 259,04 Kč |
| 500 | 11,39142 Kč | 5 695,71 Kč |
| 1 000 | 10,94521 Kč | 10 945,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,31352 Kč | 30 940,56 Kč |
| 6 000 | 9,95743 Kč | 59 744,58 Kč |
| 9 000 | 9,76304 Kč | 87 867,36 Kč |
| 15 000 | 9,53178 Kč | 142 976,70 Kč |
| 21 000 | 9,38727 Kč | 197 132,67 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






