Photodiode 540nm 150ns 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD6200FX01

DigiKey Part Number
751-1503-2-ND - Tape & Reel (TR)
751-1503-1-ND - Cut Tape (CT)
751-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD6200FX01
Description
SENSOR PHOTODIODE 540NM 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 150ns 120°
Datasheet
 Datasheet
EDA/CAD Models
TEMD6200FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
150ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
100pA
Active Area
0.27mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
516,29200 Kč81,46 Kč
1015,45100 Kč154,51 Kč
2514,45720 Kč361,43 Kč
5013,77940 Kč688,97 Kč
10013,16260 Kč1 316,26 Kč
50011,92062 Kč5 960,31 Kč
1 00011,45920 Kč11 459,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,80532 Kč32 415,96 Kč
6 00010,43687 Kč62 621,22 Kč
9 00010,23568 Kč92 121,12 Kč
15 0009,99625 Kč149 943,75 Kč
21 0009,84667 Kč206 780,07 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč