Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSR1050

DigiKey Part Number
TDSR1050-ND
Manufacturer
Manufacturer Product Number
TDSR1050
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSR1050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
1mA
Millicandela Rating
3.6mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
185mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1031,74300 Kč317,43 Kč
40021,35680 Kč8 542,72 Kč
80020,22326 Kč16 178,61 Kč
1 20019,64211 Kč23 570,53 Kč
2 00018,98616 Kč37 972,32 Kč
5 20017,95585 Kč93 370,42 Kč
10 00017,37612 Kč173 761,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč