
0251.250MRT1L | |
|---|---|
DigiKey Part Number | F3165TR-ND - Tape & Reel (TR) F3165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.250MRT1L |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.250MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0116 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.665 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 34,98200 Kč | 174,91 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 50 | 26,76820 Kč | 1 338,41 Kč |
| 100 | 24,69360 Kč | 2 469,36 Kč |
| 250 | 22,19068 Kč | 5 547,67 Kč |
| 500 | 20,45878 Kč | 10 229,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,16027 Kč | 16 160,27 Kč |
| 2 000 | 14,88454 Kč | 29 769,08 Kč |
| 3 000 | 14,79575 Kč | 44 387,25 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





