250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.250HAT1L

DigiKey Part Number
F5990CT-ND - Cut Tape (CT)
F5990TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251.250HAT1L
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.250HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0116
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.665 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
540,14800 Kč200,74 Kč
1037,04000 Kč370,40 Kč
5030,73260 Kč1 536,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10024,30310 Kč2 430,31 Kč
20022,41535 Kč4 483,07 Kč
30021,37597 Kč6 412,79 Kč
50020,13204 Kč10 066,02 Kč
70019,34936 Kč13 544,55 Kč
1 00018,55089 Kč18 550,89 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč