
TCST1300 | |
|---|---|
DigiKey Part Number | TCST1300-ND |
Manufacturer | |
Manufacturer Product Number | TCST1300 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row |
Datasheet | Datasheet |
EDA/CAD Models | TCST1300 Models |
Category | Current - Collector (Ic) (Max) 500 µA |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Collector Emitter Breakdown (Max) 70 V |
Packaging Tube | Response Time 10µs, 8µs |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Sensing Distance 0.122" (3.1mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module, 4-Lead Dual Row |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,66000 Kč | 128,30 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,91320 Kč | 572,83 Kč |
| 85 | 21,16353 Kč | 1 798,90 Kč |
| 170 | 20,28776 Kč | 3 448,92 Kč |
| 510 | 19,04806 Kč | 9 714,51 Kč |
| 1 020 | 18,34937 Kč | 18 716,36 Kč |
| 5 015 | 16,95675 Kč | 85 038,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











