
TCST1202 | |
|---|---|
DigiKey Part Number | 751-1035-5-ND |
Manufacturer | |
Manufacturer Product Number | TCST1202 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCST1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.122" (3.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 10µs, 8µs | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 24,65200 Kč | 123,26 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,99760 Kč | 549,94 Kč |
| 85 | 20,31376 Kč | 1 726,67 Kč |
| 170 | 19,46882 Kč | 3 309,70 Kč |
| 510 | 18,27320 Kč | 9 319,33 Kč |
| 1 020 | 17,59962 Kč | 17 951,61 Kč |
| 5 015 | 16,25647 Kč | 81 526,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




