
TCST2300 | |
|---|---|
DigiKey Part Number | TCST2300-ND |
Manufacturer | |
Manufacturer Product Number | TCST2300 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCST2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.122" (3.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 10µs, 8µs | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 28,51600 Kč | 142,58 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,47480 Kč | 636,87 Kč |
| 85 | 23,55482 Kč | 2 002,16 Kč |
| 170 | 22,59259 Kč | 3 840,74 Kč |
| 510 | 21,22980 Kč | 10 827,20 Kč |
| 1 020 | 20,46193 Kč | 20 871,17 Kč |
| 5 015 | 18,93069 Kč | 94 937,41 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



