
SFH690BT3 | |
|---|---|
DigiKey Part Number | 751-SFH690BT3TR-ND - Tape & Reel (TR) 751-SFH690BT3CT-ND - Cut Tape (CT) 751-SFH690BT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH690BT3 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 100 | 8,52100 Kč | 852,10 Kč |
| 500 | 7,12164 Kč | 3 560,82 Kč |
| 1 000 | 6,66317 Kč | 6 663,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27343 Kč | 12 546,86 Kč |
| 4 000 | 5,94305 Kč | 23 772,20 Kč |
| 6 000 | 5,77363 Kč | 34 641,78 Kč |
| 10 000 | 5,58231 Kč | 55 823,10 Kč |
| 14 000 | 5,46859 Kč | 76 560,26 Kč |
| 20 000 | 5,35769 Kč | 107 153,80 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |










