



76RSB08ST | |
|---|---|
DigiKey Part Number | GH7161-ND |
Manufacturer | |
Manufacturer Product Number | 76RSB08ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76RSB08ST Models |
Category | Height Above Board 0.292" (7.41mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.880" (22.35mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 12 | 89,18917 Kč | 1 070,27 Kč |
| 36 | 81,36139 Kč | 2 929,01 Kč |
| 108 | 74,33296 Kč | 8 027,96 Kč |
| 252 | 69,53671 Kč | 17 523,25 Kč |
| 504 | 66,03246 Kč | 33 280,36 Kč |
| 1 008 | 62,90192 Kč | 63 405,14 Kč |
| 2 508 | 59,32873 Kč | 148 796,45 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |













