


PCIH47F300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F300A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F300A1 Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 23 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Current Rating (Amps) 40A |
Number of Positions 47 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,22000 Kč | 1 419,22 Kč |
| 10 | 1 206,34500 Kč | 12 063,45 Kč |
| 25 | 1 130,85200 Kč | 28 271,30 Kč |
| 50 | 1 076,93220 Kč | 53 846,61 Kč |
| 100 | 1 025,58800 Kč | 102 558,80 Kč |
| Unit Price without VAT: | 1 419,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,25620 Kč |










