
PCIH47M400A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47M400A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47M400A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47M400A1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 23 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Blue |
Connector Style CompactPCI® | Current Rating (Amps) 40A |
Number of Positions 47 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,12000 Kč | 661,12 Kč |
| 10 | 561,97200 Kč | 5 619,72 Kč |
| 25 | 526,79320 Kč | 13 169,83 Kč |
| 50 | 501,66240 Kč | 25 083,12 Kč |
| 100 | 477,73490 Kč | 47 773,49 Kč |
| 250 | 447,85936 Kč | 111 964,84 Kč |
| Unit Price without VAT: | 661,12000 Kč |
|---|---|
| Unit Price with VAT: | 799,95520 Kč |










