
PCIH47F400A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F400A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F400A1 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F400A1 Models |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 24 Signal, 23 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style CompactPCI® | Color Blue |
Number of Positions 47 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,90000 Kč | 2 103,90 Kč |
| 10 | 1 788,46300 Kč | 17 884,63 Kč |
| 25 | 1 676,59040 Kč | 41 914,76 Kč |
| 50 | 1 596,66380 Kč | 79 833,19 Kč |
| 100 | 1 520,55570 Kč | 152 055,57 Kč |
| Unit Price without VAT: | 2 103,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,71900 Kč |


