
76RSB05ST | |
|---|---|
DigiKey Part Number | GH7155-ND |
Manufacturer | |
Manufacturer Product Number | 76RSB05ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.292" (7.41mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.580" (14.73mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD05H0B | C&K | 5 | CKN6118-ND | 65,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 18 | 101,72389 Kč | 1 831,03 Kč |
| 36 | 95,99583 Kč | 3 455,85 Kč |
| 108 | 87,74833 Kč | 9 476,82 Kč |
| 252 | 82,13968 Kč | 20 699,20 Kč |
| 504 | 78,05464 Kč | 39 339,54 Kč |
| 1 008 | 74,41271 Kč | 75 008,01 Kč |
| 2 502 | 70,27582 Kč | 175 830,10 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |



