Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC

SD05H0B

DigiKey Part Number
CKN6118-ND
Manufacturer
Manufacturer Product Number
SD05H0B
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.178" (4.52mm)
Manufacturer
C&K
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
25VDC
Length
0.558" (14.17mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1055,37200 Kč553,72 Kč
4049,35575 Kč1 974,23 Kč
12045,05125 Kč5 406,15 Kč
28042,08750 Kč11 784,50 Kč
52040,12960 Kč20 867,39 Kč
1 00038,25395 Kč38 253,95 Kč
2 52035,93141 Kč90 547,15 Kč
5 00034,44499 Kč172 224,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč