
206-8LPST | |
|---|---|
DigiKey Part Number | CT3106-ND |
Manufacturer | |
Manufacturer Product Number | 206-8LPST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-8LPST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.299" (7.60mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 19,37680 Kč | 484,42 Kč |
| 100 | 17,26670 Kč | 1 726,67 Kč |
| 250 | 15,99880 Kč | 3 999,70 Kč |
| 500 | 15,12108 Kč | 7 560,54 Kč |
| 1 000 | 14,31917 Kč | 14 319,17 Kč |
| 2 500 | 13,37774 Kč | 33 444,35 Kč |
| 5 000 | 12,75406 Kč | 63 770,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

