
SFH618A-5X007T | |
|---|---|
DigiKey Part Number | SFH618A-5X007TTR-ND - Tape & Reel (TR) SFH618A-5X007TCT-ND - Cut Tape (CT) SFH618A-5X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH618A-5X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH618A-5X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6186-5 | Vishay Semiconductor Opto Division | 4 151 | SFH6186-5-ND | 0,86000 Kč | Parametric Equivalent |
| SFH6186-5T | Vishay Semiconductor Opto Division | 4 737 | SFH6186-5TCT-ND | 0,79000 Kč | Parametric Equivalent |
| SFH6186-5X001T | Vishay Semiconductor Opto Division | 3 392 | SFH6186-5X001TCT-ND | 0,86000 Kč | Parametric Equivalent |
| SFH618A-5X007 | Vishay Semiconductor Opto Division | 2 947 | 751-SFH618A-5X007-ND | 0,99000 Kč | Parametric Equivalent |
| SFH618A-5X017T | Vishay Semiconductor Opto Division | 2 506 | SFH618A-5X017TCT-ND | 1,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 17,99800 Kč | 179,98 Kč |
| 100 | 13,38920 Kč | 1 338,92 Kč |
| 500 | 11,34456 Kč | 5 672,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,67572 Kč | 10 675,72 Kč |
| 2 000 | 10,10835 Kč | 20 216,70 Kč |
| 3 000 | 9,81752 Kč | 29 452,56 Kč |
| 5 000 | 9,48900 Kč | 47 445,00 Kč |
| 7 000 | 9,29369 Kč | 65 055,83 Kč |
| 10 000 | 9,10322 Kč | 91 032,20 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |











