
SFH618A-5X017T | |
|---|---|
DigiKey Part Number | SFH618A-5X017TTR-ND - Tape & Reel (TR) SFH618A-5X017TCT-ND - Cut Tape (CT) SFH618A-5X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH618A-5X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH618A-5X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 19,06200 Kč | 190,62 Kč |
| 100 | 14,22550 Kč | 1 422,55 Kč |
| 500 | 12,07700 Kč | 6 038,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,37438 Kč | 11 374,38 Kč |
| 2 000 | 10,77823 Kč | 21 556,46 Kč |
| 3 000 | 10,47259 Kč | 31 417,77 Kč |
| 5 000 | 10,12764 Kč | 50 638,20 Kč |
| 7 000 | 9,92248 Kč | 69 457,36 Kč |
| 10 000 | 9,72242 Kč | 97 224,20 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

